- Home ›
- All Products›
- DTS26K21-41BN
DTS26K21-41BN
TE Connectivity / Deutsch
DTS 26 K 21-41 BN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS 26 K 21-41 BN
Search Keywords: DTS26K2141BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26K21-41BN
-
Alias/AKA:ZPF000000000017158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Preloaded:No
-
Connector Mounting Type:Panel
-
Shell Size:21
-
Shielded:Yes
-
Polarization Code:N
-
Number of Positions:41
-
Product Type:Connector
-
Keying:Keyway Polarization N
-
Number of Signal Positions:41
-
Connector System:Cable-to-Panel
-
Operating Temperature Range:-65 – 200 °C
-
Hermetically Sealed:No
-
Connector Style:Plug
-
Mating Retention:With
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Prewired:No
-
Contact Layout Arrangement:21 – 41
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Shell Material:Stainless Steel
-
Mating Retention Type:Threaded
-
Factory Installed Backshell:Without
-
Assembly Type:Electrical Connector
-
Shell Type:Plug
-
Alignment Keyed:Clocking
-
Number of Power Positions:0
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Environmental Protection Type:Elastomer Sealed
-
Panel Mount Feature Type:Mounting Ears
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Less Socket
-
Reverse Gender:No
-
Mating Alignment:With
-
Insulation Material:Hard Dielectric/Silicone
-
Contact Current Rating (Max):7.5 A
-
Durability Rating:500 Cycles
-
Accessory Color:Natural
-
Flange:Without
-
Circular Connector Shell Size:G (21)
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$896.95
25
$476.44
38
$320.05
50 +
$313.65
Click for Quote
Log in
to unlock special pricing