- Home ›
- All Products›
- DTS26K11-35SN
DTS26K11-35SN
TE Connectivity / Deutsch
DTS 26 K 11-35 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS 26 K 11-35 SN
Search Keywords: DTS26K1135SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26K11-35SN
-
Alias/AKA:ZPF000000000105799
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Hard Dielectric/Silicone
-
Termination Method to Wire & Cable:Crimp
-
Shell Size:11
-
Prewired:No
-
Environmental Protection Type:Elastomer Sealed
-
Shell Material:Stainless Steel
-
Reverse Gender:No
-
Circuit Application:Signal
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Panel Mount Feature Type:Mounting Ears
-
Assembly Type:Electrical Connector
-
Connector System:Cable-to-Panel
-
Shielded:Yes
-
Polarization Code:N
-
Keying:Keyway Polarization N
-
Contact Layout Arrangement:11 - 35
-
Hermetically Sealed:No
-
Wire Size:22 – 28 AWG, .33 – .08 mm²
-
Flange:Without
-
Contact Current Rating (Max):5 A
-
Wire/Cable Size:28 – 22 AWG, .08 – .33 mm²
-
Preloaded:No
-
Connector Style:Plug
-
Number of Power Positions:0
-
Sealable:Yes
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:13
-
Mating Retention Type:Threaded
-
Operating Temperature Range:-65 – 200 °C
-
Connector Mounting Type:Panel
-
Number of Positions:13
-
Accessory Color:Natural
-
Alignment Keyed:Clocking
-
Durability Rating:500 Cycles
-
Factory Installed Backshell:Without
-
Mating Alignment:With
-
Shell Type:Plug
-
Product Type:Connector
-
Contact Type:Female Contact
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:B (11)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
13
$763.53
25
$405.57
38
$272.44
50 +
$266.99
Click for Quote
Log in
to unlock special pricing