- Home ›
- All Products›
- DTS26G19-35SA[V001]
DTS26G19-35SA[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26G1935SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26G19-35SA[V001]
-
Alias/AKA:YDTS26G19-35SAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:19 – 35
-
Circuit Application:Signal
-
Contact Type:Socket
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:Yes
-
Shell Material:Aluminum
-
Number of Power Positions:0
-
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Shell Size:19
-
Shell Type:Straight Plug
-
Alignment Keyed:Clocking
-
Mating Retention:With
-
Shielded:No
-
Circular Connector Shell Size:19
-
Insulation Material:Hard Dielectric/Silicone
-
Polarization Code:A
-
Contact Current Rating (Max):5 A
-
Preloaded:Yes
-
Number of Positions:66
-
Shell Base Material:Aluminum
-
Mating Alignment Type:Keyed
-
Shell Plating Material:Space-Grade Electroless
-
Connector Style:Plug
-
Number of Signal Positions:66
-
Connector System:Cable-to-Panel
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Product Type:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
13
$3,266.98
25
$1,735.37
38
$1,165.72
50 +
$1,142.41
Click for Quote
Log in
to unlock special pricing