- Home ›
- All Products›
- DTS26G09-98SA[V001]
DTS26G09-98SA[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26G0998SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26G09-98SA[V001]
-
Alias/AKA:YDTS26G09-98SAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Plug
-
Number of Power Positions:0
-
Alignment Keyed:Clocking
-
Product Type:Connector
-
Preloaded:No
-
Connector Mounting Type:Panel Mount
-
Shell Material:Aluminum
-
Contact Layout Arrangement:9 – 98
-
Circuit Application:Signal
-
Reverse Gender:No
-
Contact Current Rating (Max):7.5 A
-
Shell Type:Straight Plug
-
Shielded:No
-
Insulation Material:Hard Dielectric/Silicone
-
Number of Signal Positions:3
-
Shell Size:9
-
Shell Plating Material:Space-Grade Electroless
-
Mating Retention:With
-
Number of Positions:3
-
Shell Base Material:Aluminum
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:20 – 24 AWG
-
Sealable:Yes
-
Polarization Code:A
-
Contact Type:Socket
-
Hermetically Sealed:No
-
Circular Connector Shell Size:9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
13
$1,501.81
25
$797.73
38
$535.87
50 +
$525.16
Click for Quote
Log in
to unlock special pricing