- Home ›
- All Products›
- DTS26F23-55SB[V001]
DTS26F23-55SB[V001]
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS PLUG ENVELOPE
Search Keywords: DTS26F2355SBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26F23-55SB[V001]
-
Alias/AKA:YDTS26F23-55SBV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Aluminum
-
Shell Type:Straight Plug
-
Reverse Gender:No
-
Insulation Material:Hard Dielectric/Silicone
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Layout Arrangement:23 – 55
-
Shell Plating Material:Electroless Nickel
-
Contact Current Rating (Max):7.5 A
-
Number of Signal Positions:55
-
Mating Retention Type:Threaded
-
Sealable:Yes
-
Wire Size:24 – 20 AWG
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Polarization Code:B
-
Contact Type:Socket
-
Circuit Application:Signal
-
Number of Power Positions:0
-
Hermetically Sealed:No
-
Number of Positions:55
-
Alignment Keyed:Clocking
-
Preloaded:No
-
Mating Retention:With
-
Connector Mounting Type:Panel
-
Product Type:Connector
-
Shell Size:23
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
13
$1,052.87
25
$559.26
38
$375.68
50 +
$368.17
Click for Quote
Log in
to unlock special pricing