- Home ›
- All Products›
- DTS26F23-21PA[V001]
DTS26F23-21PA[V001]
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS PLUG ENVELOPE
Search Keywords: DTS26F2321PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26F23-21PA[V001]
-
Alias/AKA:YDTS26F23-21PAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:23 – 21
-
Mating Retention Type:Threaded
-
Wire Size:20 – 16 AWG
-
Number of Positions:21
-
Shell Size:23
-
Polarization Code:A
-
Shell Type:Straight Plug
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Material:Aluminum
-
Insulation Material:Hard Dielectric/Silicone
-
Mating Retention:With
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Hermetically Sealed:No
-
Reverse Gender:No
-
Number of Power Positions:0
-
Number of Signal Positions:21
-
Contact Current Rating (Max):13 A
-
Product Type:Connector
-
Sealable:Yes
-
Contact Type:Pin
-
Alignment Keyed:Clocking
-
Circuit Application:Signal
-
Connector Mounting Type:Panel
-
Shell Plating Material:Electroless Nickel
-
Mating Alignment Type:Keyed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
13
$807.96
25
$429.17
38
$288.29
50 +
$282.53
Click for Quote
Log in
to unlock special pricing