- Home ›
- All Products›
- DTS26F19-35PA[V004]
DTS26F19-35PA[V004]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26F1935PAV004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26F19-35PA[V004]
-
Alias/AKA:YDTS26F19-35PAV004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:6
-
Alignment Keyed:Clocking
-
Number of Positions:6
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Preloaded:No
-
Polarization Code:A
-
Connector System:Cable-to-Panel
-
Circular Connector Shell Size:19
-
Insulation Material:Hard Dielectric/Silicone
-
Shielded:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector Mounting Type:Panel Mount
-
Sealable:Yes
-
Contact Current Rating (Max):5 A
-
Connector Style:Plug
-
Contact Type:Pin
-
Shell Base Material:Aluminum
-
Contact Layout Arrangement:9 – 35
-
Number of Power Positions:0
-
Shell Plating Material:Electroless Nickel
-
Product Type:Connector
-
Shell Material:Aluminum
-
Shell Size:9
-
Shell Type:Straight Plug
-
Hermetically Sealed:No
-
Wire Size:22 – 28 AWG
-
Reverse Gender:No
-
Circuit Application:Signal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
65 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
26
$627.56
52
$320.53
78
$218.19
104 +
$213.82
Click for Quote
Log in
to unlock special pricing