- Home ›
- All Products›
- DTS26F11-02PB[V001]
DTS26F11-02PB[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26F1102PBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26F11-02PB[V001]
-
Alias/AKA:YDTS26F11-02PBV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:11 – 2
-
Mating Retention:With
-
Connector Mounting Type:Panel
-
Alignment Keyed:Clocking
-
Shell Type:Straight Plug
-
Shell Base Material:Aluminum
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Reverse Gender:No
-
Mating Retention Type:Threaded
-
Number of Positions:2
-
Contact Current Rating (Max):13 A
-
Polarization Code:B
-
Circuit Application:Signal
-
Circular Connector Shell Size:11
-
Shell Material:Aluminum
-
Hermetically Sealed:No
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Wire Size:20 – 16 AWG
-
Number of Signal Positions:2
-
Shell Plating Material:Electroless Nickel
-
Number of Power Positions:0
-
Product Type:Connector
-
Shell Size:11
-
Preloaded:No
-
Connector System:Cable-to-Panel
-
Contact Type:Pin
-
Insulation Material:Hard Dielectric/Silicone
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$454.92
25
$249.70
38
$169.46
50 +
$166.07
Click for Quote
Log in
to unlock special pricing