- Home ›
- All Products›
- DTS26F09-35SC[V001]
DTS26F09-35SC[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26F0935SCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26F09-35SC[V001]
-
Alias/AKA:YDTS26F09-35SCV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Electroless Nickel
-
Circuit Application:Signal
-
Number of Power Positions:0
-
Connector Style:Plug
-
Shielded:Yes
-
Reverse Gender:No
-
Product Type:Connector
-
Polarization Code:C
-
Connector Mounting Type:Panel
-
Contact Layout Arrangement:9 – 35
-
Wire/Cable Size:28 – 22 AWG, .08 – .33 mm²
-
Number of Signal Positions:6
-
Shell Type:Straight Plug
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Material:Aluminum 6061-T6
-
Shell Size:9
-
Hermetically Sealed:No
-
Alignment Keyed:Clocking
-
Sealable:Yes
-
Contact Current Rating (Max):5 A
-
Number of Positions:6
-
Insulation Material:Hard Dielectric/Silicone
-
Preloaded:No
-
Connector System:Cable-to-Panel
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Contact Type:Socket
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Mating Retention Type:Threaded
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
13
$496.18
25
$272.35
38
$184.83
50 +
$181.14
Click for Quote
Log in
to unlock special pricing