Image is representational - see mfr. specs

RECP ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
RECP ASSY
Search Keywords: DTS24Z2524PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24Z25-24PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector Style:
    Receptacle
  • Mating Alignment Type:
    Keyed
  • Sealable:
    Yes
  • Wire Size:
    14 – 12 AWG, 2.08 – 3.31 mm²
  • Contact Layout Arrangement:
    25 – 24
  • Contact Type:
    Pin
  • Hermetically Sealed:
    No
  • Shell Type:
    Jam Nut Receptacle
  • Wire/Cable Size:
    14 – 12 AWG, 2.08 – 3.31 mm²
  • Contact Current Rating (Max):
    23 A
  • Alignment Keyed:
    Clocking
  • Shell Plating Material:
    Black Zinc Nickel
  • Insulation Material:
    Hard Dielectric/Silicone
  • Mating Retention:
    With
  • Shell Material:
    Aluminum 6061-T6
  • Polarization Code:
    N
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Power Positions:
    24
  • Shielded:
    Yes
  • Circuit Application:
    Power
  • Preloaded:
    No
  • Connector Mounting Type:
    Panel
  • Reverse Gender:
    No
  • Shell Size:
    25
  • Number of Positions:
    24
  • Product Type:
    Connector
  • Connector System:
    Cable-to-Panel
  • Number of Signal Positions:
    0
  • Circular Connector Shell Size:
    25
  • Shell Base Material:
    Aluminum 6061-T6
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks can ship 8/31/27
Backorder
Price (USD)
Qty
Unit Price
13
$1,227.92
25
$652.25
38
$438.15
50 +
$429.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!