- Home ›
- All Products›
- DTS24Z13-35SE[V001]
DTS24Z13-35SE[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS24Z1335SEV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24Z13-35SE[V001]
-
Alias/AKA:YDTS24Z13-35SEV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Material:Aluminum 6061-T6
-
Insulation Material:Hard Dielectric/Silicone
-
Number of Signal Positions:22
-
Connector Style:Receptacle
-
Product Type:Connector
-
Circuit Application:Signal
-
Shell Type:Jam Nut Receptacle
-
Preloaded:No
-
Number of Positions:22
-
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Type:Socket
-
Polarization Code:E
-
Shell Plating Material:Black Zinc Nickel
-
Connector Mounting Type:Panel
-
Shielded:Yes
-
Hermetically Sealed:No
-
Reverse Gender:No
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Alignment Keyed:Clocking
-
Connector System:Cable-to-Panel
-
Contact Layout Arrangement:13 – 35
-
Shell Size:13
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Number of Power Positions:0
-
Contact Current Rating (Max):5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
8
$2,654.75
15
$1,446.32
23
$963.11
30 +
$943.85
Click for Quote
Log in
to unlock special pricing