- Home ›
- All Products›
- DTS24Y21-41SN[V001]
DTS24Y21-41SN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HERM RECP
Search Keywords: DTS24Y2141SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24Y21-41SN[V001]
-
Alias/AKA:YDTS24Y21-41SNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:Yes
-
Shell Material:Stainless Steel
-
Contact Layout Arrangement:21 – 41
-
Reverse Gender:Standard
-
Alignment Keyed:0 °
-
Circuit Application:Signal
-
Mating Alignment Type:Keyed
-
Number of Power Positions:0
-
Shell Size:21
-
Product Type:Connector
-
Number of Positions:41
-
Contact Type:Socket
-
Wire Size:20 – 24 AWG
-
Preloaded:No
-
Insulation Material:Glass
-
Contact Current Rating (Max):7.5 A
-
Connector System:Cable-to-Panel
-
Number of Signal Positions:41
-
Shell Type:Jam Nut Receptacle
-
Polarization Code:N
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$1,920.51
5
$1,915.71
10
$1,910.92
13
$1,906.14
25
$1,012.51
38
$680.15
50 +
$666.55
Click for Quote
Log in
to unlock special pricing