Image is representational - see mfr. specs

DTS JAM NUT RECEPTACLE ENVELOPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
DTS JAM NUT RECEPTACLE ENVELOPE
Search Keywords: DTS24Y1735PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24Y17-35PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization Code:
    A
  • Connector Mounting Type:
    Panel Mount
  • Connector System:
    Wire-to-Panel
  • Circular Connector Insulation Material Type:
    Glass/Silicone
  • Mating Alignment Type:
    Keyed
  • Circular Connector Shell Size:
    17
  • Circular Connector Contact Type:
    Soldercup
  • Number of Power Positions:
    55
  • Shell Base Material:
    Stainless Steel
  • Contact Layout Arrangement:
    17 – 35
  • Product Type:
    Connector
  • Contacts Preloaded:
    Yes
  • Alignment Keyed:
    Clocking
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Centerline (Pitch):
    .078 in, 1.98 mm
  • Mating Retention:
    With
  • Hermetically Sealed:
    Yes
  • Shielded:
    Yes
  • Circular Connector Type:
    Receptacle
  • Circuit Application:
    Power
  • Shell Type:
    Jam Nut Receptacle
  • Number of Positions:
    55
  • Sealable:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks can ship 12/17/26
Backorder
Price (USD)
Qty
Unit Price
13
$841.79
25
$447.15
38
$300.37
50 +
$294.36
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!