- Ana Sayfa ›
- All Products›
- DTS24Y17-35DN[V001]
DTS24Y17-35DN[V001]
TE Connectivity / Deutsch
HERM RECP
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım
+
HERM RECP
Search Keywords: DTS24Y1735DNV001
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Deutsch
-
Parça Numarası:DTS24Y17-35DN[V001]
-
Alias/AKA:YDTS24Y17-35DNV001
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Insulation Material:Glass
-
Shell Type:Jam Nut Receptacle
-
Mating Retention Type:Threaded
-
Contact Current Rating (Max):5 A
-
Reverse Gender:Standard
-
Hermetically Sealed:Yes
-
Contact Layout Arrangement:17 – 35
-
Number of Signal Positions:55
-
Mating Alignment Type:Keyed
-
Alignment Keyed:0 °
-
Shell Size:17
-
Polarization Code:N
-
Circuit Application:Signal
-
Wire/Cable Size:22 – 28 AWG
-
Number of Power Positions:0
-
Wire Size:22 – 28 AWG
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Contact Type:PC Tail Socket
-
Preloaded:No
-
Number of Positions:55
-
Sealable:Yes
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
13
22 Weeks
Gemi olabilir
11.9.26
PRICE (USD)
MİKTAR
Unit Price
13
$1,614.19
25
$857.43
38
$575.98
50 +
$564.46
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için