- Home ›
- All Products›
- DTS24Y15-35PN
DTS24Y15-35PN
TE Connectivity / Deutsch
DTS24***-****
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS24***-****
Search Keywords: DTS24Y1535PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24Y15-35PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Shielded:Yes
-
Mating Retention:With
-
Circular Connector Shell Size:15
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Polarization Code:A
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Alignment Keyed:Clocking
-
Circular Connector Type:Receptacle
-
Circular Connector Contact Type:Soldercup
-
Contact Layout Arrangement:15 – 35
-
Hermetically Sealed:Yes
-
Shell Base Material:Stainless Steel
-
Connector System:Wire-to-Panel
-
Shell Type:Jam Nut Receptacle
-
Connector Mounting Type:Panel Mount
-
Contacts Preloaded:Yes
-
Number of Positions:37
-
Number of Power Positions:37
-
Centerline (Pitch):.045 in, 1.143 mm
-
Circuit Application:Power
-
Circular Connector Insulation Material Type:Glass/Silicone
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$609.72
25
$334.67
38
$227.13
50 +
$222.59
Click for Quote
Log in
to unlock special pricing