- Home ›
- All Products›
- DTS24W2324320PN025
DTS24W2324320PN025
TE Connectivity / Deutsch
RECEPT.JAM NUT. 2 x #4. 3 x #20.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECEPT.JAM NUT. 2 x #4. 3 x #20.
Search Keywords: DTS24W2324320PN025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24W2324320PN025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Wire Size:22 – 26 AWG, .15 – .4 mm²
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contact Quantity (Size 20):3
-
Environmental Protection Type:Elastomer Sealed
-
Feedthrough Type:No
-
Panel Thickness:.062 – .126 in, 1.58 – 3.2 mm
-
Polarization Code:Normal
-
Alignment Keyed:Clocking
-
Circular Connector Type:Receptacle
-
Contact Layout Arrangement:Circular
-
Shell Type:Jam Nut Receptacle
-
Hermetically Sealed:No
-
Reverse Gender:No
-
O-Ring Material:Silicone
-
Durability Rating:500 Cycles
-
Panel Mount Feature Type:Jam Nut
-
Environmental Protection:Yes
-
Circular Connector Contact Type:Pin/Socket
-
Sealable:Yes
-
Peripheral Seal Material:Silicone
-
Contacts Preloaded:No
-
Factory Installed Backshell:No
-
Connector System:Wire-to-Wire
-
Circular Connector Shell Size:H (23)
-
Mating Retention:Without
-
Entry Style:Rear Insertion
-
Position Locations Omitted:All
-
Connector Mounting Type:Panel Mount
-
Fluid Resistance:Yes
-
Mating Retention Type:Triple Start Threaded
-
Keying & Polarized Position Locations:N
-
Panel Mount Feature:With
-
Packaging Quantity:1
-
Shell Base Material:Aluminum
-
Number of Signal Positions:151
-
Assembly Type:Electrical Connector
-
Number of Positions:151
-
Shell Plating Material:Cadmium O.D.
-
Assembly Length:1.28 in, 32.5 mm
-
Shielded:Yes
-
Number of Power Positions:0
-
Mating Alignment Type:Polarization
-
Keying:Keyway Polarization N
-
Contact Current Rating (Max):3 A
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.1 in, .06 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
13
$1,035.52
25
$550.05
38
$369.49
50 +
$362.10
Click for Quote
Log in
to unlock special pricing