- Home ›
- All Products›
- DTS24W19-35PA[V001]
DTS24W19-35PA[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS24W1935PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24W19-35PA[V001]
-
Alias/AKA:YDTS24W19-35PAV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Shell Plating Material:Cadmium O.D.
-
Polarization Code:A
-
Insulation Material:Hard Dielectric/Silicone
-
Shielded:No
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Contact Layout Arrangement:9 – 35
-
Contact Type:Pin
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
-
Connector Style:Receptacle
-
Shell Material:Aluminum
-
Preloaded:Yes
-
Shell Base Material:Aluminum
-
Shell Type:Jam Nut Receptacle
-
Circuit Application:Signal
-
Number of Positions:66
-
Mating Retention:With
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contact Current Rating (Max):5 A
-
Number of Signal Positions:66
-
Number of Power Positions:0
-
Shell Size:19
-
Circular Connector Shell Size:19
-
Connector System:Cable-to-Panel
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
13
$920.45
25
$488.93
38
$328.43
50 +
$321.87
Click for Quote
Log in
to unlock special pricing