- Home ›
- All Products›
- DTS24W11-35PA-6149[V001]
TE Connectivity / Deutsch
DTS24W11-35PA-6149[V001]
RECP ASSY
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
RECP ASSY
Search Keywords: DTS24W1135PA6149V001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | DTS24W11-35PA-6149[V001] |
| Alias/AKA: | YDTS24W11-35PAC001 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Connector System: | Cable-to-Panel |
| Product Type: | Connector |
| Polarization Code: | A |
| Shell Type: | Jam Nut Receptacle |
| Alignment Keyed: | Clocking |
| Contact Type: | Pin |
| Mating Retention: | With |
| Shell Size: | 11 |
| Number of Power Positions: | 0 |
| Number of Signal Positions: | 13 |
| Connector Style: | Receptacle |
| Wire Size: | 28 – 22 AWG, .08 – .33 mm² |
| Operating Temperature Range: | -65 – 175 °C, -85 – 347 °F |
| Number of Positions: | 13 |
| Shell Material: | Aluminum |
| Sealable: | Yes |
| Connector Mounting Type: | Panel |
| Insulation Material: | Hard Dielectric/Silicone |
| Preloaded: | Yes |
| Contact Layout Arrangement: | 11 – 35 |
| Hermetically Sealed: | No |
| Contact Current Rating (Max): | 5 A |
| Shell Plating Material: | Cadmium O.D. |
| Mating Alignment Type: | Keyed |
| Circuit Application: | Signal |
| Shielded: | No |
Product Guides
+
Frequently Asked Questions
Is DTS24W11-35PA-6149[V001] RoHS compliant?
No, DTS24W11-35PA-6149[V001] is not RoHS compliant.
What is the lead time for DTS24W11-35PA-6149[V001]?
The standard lead time for DTS24W11-35PA-6149[V001] is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
2/2/28
Price (USD)
Qty
Unit Price
13
$765.57
25
$406.66
38
$273.17
50 +
$267.71
Click for Quote
Log in
to unlock special pricing