- Home ›
- All Products›
- DTS24W09-98PN-6149[V001]
DTS24W09-98PN-6149[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS24W0998PN6149V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24W09-98PN-6149[V001]
-
Alias/AKA:YDTS24W09-98PNC001
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Connector Mounting Type:Panel
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:No
-
Connector Style:Receptacle
-
Number of Signal Positions:3
-
Sealable:Yes
-
Alignment Keyed:Clocking
-
Mating Retention:With
-
Preloaded:Yes
-
Connector System:Cable-to-Panel
-
Contact Type:Pin
-
Contact Layout Arrangement:9 – 98
-
Number of Positions:3
-
Number of Power Positions:0
-
Shell Size:9
-
Circuit Application:Signal
-
Shell Type:Jam Nut Receptacle
-
Insulation Material:Hard Dielectric/Silicone
-
Contact Current Rating (Max):7.5 A
-
Shell Plating Material:Cadmium O.D.
-
Shell Material:Aluminum
-
Polarization Code:N
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/13/27
Price (USD)
Qty
Unit Price
13
$530.48
25
$291.18
38
$197.61
50 +
$193.66
Click for Quote
Log in
to unlock special pricing