- Home ›
- All Products›
- DTS24W09-35BN
DTS24W09-35BN
TE Connectivity / Deutsch
JAM NUT RECEPTACLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
JAM NUT RECEPTACLE
Search Keywords: DTS24W0935BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24W09-35BN
-
Alias/AKA:YDTS24W09-35BN0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Panel
-
Contact Type:Less Socket
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Contact Current Rating (Max):5 A
-
Shell Size:A (09)
-
Shell Material:Aluminum
-
Shell Plating Material:Cadmium O.D.
-
Contact Layout Arrangement:9 – 35
-
Sealable:Yes
-
Number of Positions:6
-
Insulation Material:Hard Dielectric/Silicone
-
Reverse Gender:No
-
Polarization Code:N
-
Wire/Cable Size:22 – 28 AWG, .34 – .08 mm²
-
Connector Mounting Type:Panel
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Number of Signal Positions:6
-
Product Type:Connector
-
Preloaded:No
-
Shell Type:Jam Nut Receptacle
-
Circuit Application:Power & Signal
-
Number of Power Positions:0
-
Mating Retention:With
-
Hermetically Sealed:No
-
Shielded:Yes
-
Connector Style:Receptacle
-
Alignment Keyed:Clocking
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
18
$653.07
36
$333.56
54
$227.05
71 +
$222.51
Click for Quote
Log in
to unlock special pricing