- Home ›
- All Products›
- DTS24T11-05PB[V001]
DTS24T11-05PB[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS24T1105PBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24T11-05PB[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Polarization Code:B
-
Contact Layout Arrangement:11 – 5
-
Shell Size:11
-
Connector System:Cable-to-Panel
-
Number of Signal Positions:5
-
Circuit Application:Signal
-
Hermetically Sealed:No
-
Shielded:No
-
Insulation Material:Hard Dielectric/Silicone
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Shell Material:Aluminum
-
Shell Plating Material:Nickel PTFE
-
Contact Type:Pin
-
Number of Positions:5
-
Alignment Keyed:Clocking
-
Connector Style:Receptacle
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contact Current Rating (Max):7.5 A
-
Mating Retention:With
-
Product Type:Connector
-
Connector Mounting Type:Panel
-
Preloaded:Yes
-
Shell Type:Jam Nut Receptacle
-
Number of Power Positions:0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
13
$1,093.47
25
$580.83
38
$390.17
50 +
$382.37
Click for Quote
Log in
to unlock special pricing