- Home ›
- All Products›
- DTS24N13-04PN[V001]
DTS24N13-04PN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DTS24N1304PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24N13-04PN[V001]
-
Alias/AKA:YDTS24N13-04PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:N
-
Number of Signal Positions:4
-
Preloaded:No
-
Reverse Gender:Standard
-
Mating Retention Type:Threaded
-
Shell Material:Stainless Steel
-
Shell Size:13
-
Circuit Application:Signal
-
Mating Alignment Type:Keyed
-
Shell Base Material:Stainless Steel
-
Alignment Keyed:0 °
-
Circular Connector Shell Size:13
-
Contact Current Rating (Max):13 A
-
Hermetically Sealed:Yes
-
Contact Layout Arrangement:13 – 4
-
Contact Type:Pin
-
Insulation Material:Glass
-
Number of Power Positions:0
-
Product Type:Connector
-
Wire Size:16 – 20 AWG
-
Connector System:Cable-to-Panel
-
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Positions:4
-
Shell Type:Jam Nut Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
13
$363.67
25
$199.61
38
$135.47
50 +
$132.76
Click for Quote
Log in
to unlock special pricing