- Home ›
- All Products›
- DTS24K09-98AN
DTS24K09-98AN
TE Connectivity / Deutsch
DTS 24 K 09-98 AN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS 24 K 09-98 AN
Search Keywords: DTS24K0998AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24K09-98AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Panel
-
Factory Installed Backshell:Without
-
Sealable:Yes
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Contact Type:Less Pin
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Number of Positions:3
-
Environmental Protection Type:Elastomer Sealed
-
Mating Alignment Type:Keyed
-
Prewired:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Retention Type:Threaded
-
Contact Current Rating (Max):7.5 A
-
Connector Style:Single Hole
-
Panel Mount Feature Type:Jam Nut
-
Termination Method to Wire & Cable:Crimp
-
Keying:Keyway Polarization N
-
Alignment Keyed:Clocking
-
Reverse Gender:No
-
Contact Layout Arrangement:9 – 98
-
Circular Connector Shell Size:A (09)
-
Hermetically Sealed:No
-
Number of Power Positions:0
-
Durability Rating:500 Cycles
-
Flange:Jam Nut Flange
-
Insulation Material:Thermoset
-
Circuit Application:Power & Signal & Data
-
Number of Signal Positions:3
-
Shell Type:Jam Nut Receptacle
-
Assembly Type:Electrical Connector
-
Shell Base Material:Stainless Steel
-
Shell Material:Stainless Steel
-
Mating Retention:With
-
Product Type:Connector
-
Connector Mounting Type:Panel
-
Panel Mount Feature:With
-
Preloaded:No
-
Shielded:Yes
-
Accessory Color:Natural
-
Shell Size:A (09)
-
Mating Alignment:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
13
$893.16
25
$474.43
38
$318.70
50 +
$312.32
Click for Quote
Log in
to unlock special pricing