DTS24H25-61CA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H25-61CA
Search Keywords: DTS24H2561CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H25-61CA
  • Alias/AKA:
    YDTS24H25-61CA0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Layout Arrangement:
    25 – 61
  • Reverse Gender:
    Standard
  • Sealable:
    Yes
  • Mating Alignment Type:
    Keyed
  • Shell Size:
    25
  • Preloaded:
    No
  • Number of Positions:
    61
  • Contact Current Rating (Max):
    7.5 A
  • Contact Type:
    PC Tail Pin
  • Shell Base Material:
    Stainless Steel
  • Connector System:
    Cable-to-Panel
  • Number of Power Positions:
    0
  • Insulation Material:
    Glass
  • Number of Signal Positions:
    61
  • Hermetically Sealed:
    Yes
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Wire Size:
    20 – 24 AWG
  • Circular Connector Shell Size:
    25
  • Alignment Keyed:
    0 °
  • Circuit Application:
    Signal
  • Shell Type:
    Jam Nut Receptacle
  • Shell Material:
    Stainless Steel
  • Product Type:
    Connector
  • Polarization Code:
    A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 7/13/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,202.92
25
$638.97
38
$429.23
50 +
$420.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!