DTS24H25-43PN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H25-43PN
Search Keywords: DTS24H2543PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H25-43PN
  • Alias/AKA:
    YDTS24H25-43PN0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hermetically Sealed:
    Yes
  • Polarization Code:
    N
  • Product Type:
    Connector
  • Contact Type:
    Pin
  • Alignment Keyed:
    0 °
  • Circular Connector Shell Size:
    25
  • Wire Size:
    16 – 24 AWG
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Contact Layout Arrangement:
    25 – 43
  • Circuit Application:
    Signal
  • Number of Signal Positions:
    43
  • Mating Alignment Type:
    Keyed
  • Shell Size:
    25
  • Reverse Gender:
    Standard
  • Number of Positions:
    43
  • Sealable:
    Yes
  • Number of Power Positions:
    0
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Material:
    Stainless Steel
  • Shell Type:
    Jam Nut Receptacle
  • Connector System:
    Cable-to-Panel
  • Insulation Material:
    Glass
  • Preloaded:
    No
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,163.29
25
$617.92
38
$415.08
50 +
$406.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!