TE Connectivity / Deutsch Authorized Distributor

DTS24H25-43DA

DTS24H25-43DA

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DTS24H25-43DA
Search Keywords: DTS24H2543DA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H25-43DA
  • Alias/AKA:
    YDTS24H25-43DA0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    43
  • Connector System:
    Cable-to-Panel
  • Product Type:
    Connector
  • Reverse Gender:
    Standard
  • Shell Base Material:
    Stainless Steel
  • Number of Signal Positions:
    43
  • Contact Type:
    PC Tail Socket
  • Preloaded:
    No
  • Shell Type:
    Jam Nut Receptacle
  • Wire Size:
    16 – 24 AWG
  • Polarization Code:
    A
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circuit Application:
    Signal
  • Insulation Material:
    Glass
  • Shell Material:
    Stainless Steel
  • Hermetically Sealed:
    Yes
  • Alignment Keyed:
    0 °
  • Mating Alignment Type:
    Keyed
  • Circular Connector Shell Size:
    25
  • Number of Power Positions:
    0
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Contact Layout Arrangement:
    25 – 43
  • Shell Size:
    25
  • Sealable:
    Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS24H25-43DA RoHS compliant?
Yes, DTS24H25-43DA is RoHS compliant.
What is the lead time for DTS24H25-43DA?
The standard lead time for DTS24H25-43DA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 12/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$1,854.24
25
$984.94
38
$661.63
50 +
$648.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!