DTS24H25-35DN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H25-35DN
Search Keywords: DTS24H2535DN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H25-35DN
  • Alias/AKA:
    YDTS24H25-35DN0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Type:
    Jam Nut Receptacle
  • Circular Connector Shell Size:
    25
  • Shell Size:
    25
  • Circuit Application:
    Signal
  • Reverse Gender:
    Standard
  • Hermetically Sealed:
    Yes
  • Number of Signal Positions:
    128
  • Number of Positions:
    128
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Polarization Code:
    N
  • Number of Power Positions:
    0
  • Contact Current Rating (Max):
    5 A
  • Shell Material:
    Stainless Steel
  • Insulation Material:
    Glass
  • Contact Type:
    PC Tail Socket
  • Shell Base Material:
    Stainless Steel
  • Sealable:
    Yes
  • Connector System:
    Cable-to-Panel
  • Preloaded:
    No
  • Contact Layout Arrangement:
    25 – 35
  • Product Type:
    Connector
  • Mating Alignment Type:
    Keyed
  • Wire Size:
    22 – 28 AWG
  • Alignment Keyed:
    0 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
24 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,952.05
5
$1,947.17
10
$1,942.29
13
$1,937.44
25
$1,029.14
38
$691.32
50 +
$677.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!