DTS24H25-29DA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H25-29DA
Search Keywords: DTS24H2529DA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H25-29DA
  • Alias/AKA:
    YDTS24H25-29DA0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hermetically Sealed:
    Yes
  • Circuit Application:
    Signal
  • Number of Signal Positions:
    29
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Mating Alignment Type:
    Keyed
  • Connector System:
    Cable-to-Panel
  • Preloaded:
    No
  • Shell Base Material:
    Stainless Steel
  • Number of Positions:
    29
  • Shell Type:
    Jam Nut Receptacle
  • Product Type:
    Connector
  • Contact Type:
    PC Tail Socket
  • Circular Connector Shell Size:
    25
  • Alignment Keyed:
    0 °
  • Shell Size:
    25
  • Shell Material:
    Stainless Steel
  • Reverse Gender:
    Standard
  • Number of Power Positions:
    0
  • Contact Layout Arrangement:
    25 – 29
  • Contact Current Rating (Max):
    13 A
  • Insulation Material:
    Glass
  • Sealable:
    Yes
  • Wire Size:
    16 – 20 AWG
  • Polarization Code:
    A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/13/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,685.77
25
$895.45
38
$601.51
50 +
$589.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!