DTS24H25-24XD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H25-24XD
Search Keywords: DTS24H2524XD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H25-24XD
  • Alias/AKA:
    YDTS24H25-24XD0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Power Positions:
    12
  • Number of Signal Positions:
    12
  • Insulation Material:
    Glass
  • Contact Current Rating (Max):
    13 A, 23 A
  • Shell Material:
    Stainless Steel
  • Circular Connector Shell Size:
    25
  • Contact Layout Arrangement:
    25 – 24
  • Shell Base Material:
    Stainless Steel
  • Number of Positions:
    24
  • Hermetically Sealed:
    Yes
  • Alignment Keyed:
    0 °
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circuit Application:
    Power & Signal
  • Mating Alignment Type:
    Keyed
  • Sealable:
    Yes
  • Connector System:
    Cable-to-Panel
  • Preloaded:
    No
  • Shell Type:
    Jam Nut Receptacle
  • Reverse Gender:
    Standard
  • Shell Size:
    25
  • Polarization Code:
    D
  • Contact Type:
    Eyelet Pin
  • Wire Size:
    12 – 20 AWG
  • Product Type:
    Connector
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,125.87
25
$598.04
38
$401.73
50 +
$393.70
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!