DTS24H25-24DN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H25-24DN
Search Keywords: DTS24H2524DN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H25-24DN
  • Alias/AKA:
    YDTS24H25-24DN0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Reverse Gender:
    Standard
  • Number of Positions:
    24
  • Alignment Keyed:
    0 °
  • Shell Base Material:
    Stainless Steel
  • Polarization Code:
    N
  • Insulation Material:
    Glass
  • Number of Power Positions:
    12
  • Number of Signal Positions:
    12
  • Contact Layout Arrangement:
    25 – 24
  • Contact Current Rating (Max):
    13 A, 23 A
  • Shell Type:
    Jam Nut Receptacle
  • Circuit Application:
    Power & Signal
  • Shell Material:
    Stainless Steel
  • Shell Size:
    25
  • Hermetically Sealed:
    Yes
  • Product Type:
    Connector
  • Circular Connector Shell Size:
    25
  • Wire Size:
    12 – 20 AWG
  • Sealable:
    Yes
  • Mating Alignment Type:
    Keyed
  • Contact Type:
    PC Tail Socket
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Preloaded:
    No
  • Connector System:
    Cable-to-Panel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/13/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,619.63
25
$860.32
38
$577.92
50 +
$566.36
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!