TE Connectivity / Deutsch Authorized Distributor

DTS24H25-24DE

DTS24H25-24DE

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DTS24H25-24DE
Search Keywords: DTS24H2524DE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H25-24DE
  • Alias/AKA:
    YDTS24H25-24DE0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Number of Signal Positions:
    12
  • Circular Connector Shell Size:
    25
  • Mating Alignment Type:
    Keyed
  • Reverse Gender:
    Standard
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Preloaded:
    No
  • Insulation Material:
    Glass
  • Contact Current Rating (Max):
    13 A, 23 A
  • Hermetically Sealed:
    Yes
  • Number of Positions:
    24
  • Connector System:
    Cable-to-Panel
  • Wire Size:
    12 – 20 AWG
  • Shell Material:
    Stainless Steel
  • Circuit Application:
    Power & Signal
  • Number of Power Positions:
    12
  • Shell Base Material:
    Stainless Steel
  • Contact Layout Arrangement:
    25 – 24
  • Contact Type:
    PC Tail Socket
  • Product Type:
    Connector
  • Alignment Keyed:
    0 °
  • Shell Type:
    Jam Nut Receptacle
  • Polarization Code:
    E
  • Shell Size:
    25
  • Sealable:
    Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS24H25-24DE RoHS compliant?
Yes, DTS24H25-24DE is RoHS compliant.
What is the lead time for DTS24H25-24DE?
The standard lead time for DTS24H25-24DE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$1,627.29
25
$864.39
38
$580.65
50 +
$569.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!