TE Connectivity / Deutsch Authorized Distributor

DTS24H25-24DD

DTS24H25-24DD

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DTS24H25-24DD
Search Keywords: DTS24H2524DD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H25-24DD
  • Alias/AKA:
    YDTS24H25-24DD0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    PC Tail Socket
  • Wire Size:
    12 – 20 AWG
  • Shell Size:
    25
  • Preloaded:
    No
  • Circuit Application:
    Power & Signal
  • Shell Base Material:
    Stainless Steel
  • Reverse Gender:
    Standard
  • Insulation Material:
    Glass
  • Contact Layout Arrangement:
    25 – 24
  • Polarization Code:
    D
  • Circular Connector Shell Size:
    25
  • Contact Current Rating (Max):
    13 A, 23 A
  • Shell Material:
    Stainless Steel
  • Alignment Keyed:
    0 °
  • Number of Positions:
    24
  • Mating Alignment Type:
    Keyed
  • Connector System:
    Cable-to-Panel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Type:
    Jam Nut Receptacle
  • Number of Power Positions:
    12
  • Number of Signal Positions:
    12
  • Product Type:
    Connector
  • Hermetically Sealed:
    Yes
  • Sealable:
    Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS24H25-24DD RoHS compliant?
Yes, DTS24H25-24DD is RoHS compliant.
What is the lead time for DTS24H25-24DD?
The standard lead time for DTS24H25-24DD is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 12/9/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$1,627.29
25
$864.39
38
$580.65
50 +
$569.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!