- Home ›
- All Products›
- DTS24H23-55SC
TE Connectivity / Deutsch
DTS24H23-55SC
DTS24H23-55SC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS24H23-55SC
Search Keywords: DTS24H2355SC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | DTS24H23-55SC |
| Alias/AKA: | YDTS24H23-55SC0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
Supplier's Standard Package:
|
1 |
| Insulation Material: | Glass |
| Alignment Keyed: | 0 ° |
| Number of Signal Positions: | 55 |
| Number of Positions: | 55 |
| Number of Power Positions: | 0 |
| Polarization Code: | C |
| Connector System: | Cable-to-Panel |
| Preloaded: | No |
| Contact Layout Arrangement: | 23 – 55 |
| Wire Size: | 20 – 24 AWG |
| Hermetically Sealed: | Yes |
| Mating Alignment Type: | Keyed |
| Shell Type: | Jam Nut Receptacle |
| Shell Base Material: | Stainless Steel |
| Contact Type: | Socket |
| Circuit Application: | Signal |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Product Type: | Connector |
| Shell Size: | 23 |
| Sealable: | Yes |
| Reverse Gender: | Standard |
| Circular Connector Shell Size: | 23 |
| Contact Current Rating (Max): | 7.5 A |
| Shell Material: | Stainless Steel |
Product Guides
+
Frequently Asked Questions
Is DTS24H23-55SC RoHS compliant?
Yes, DTS24H23-55SC is RoHS compliant.
What is the lead time for DTS24H23-55SC?
The standard lead time for DTS24H23-55SC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
13
$1,982.97
25
$1,053.32
38
$707.56
50 +
$693.41
Click for Quote
Log in
to unlock special pricing