DTS24H23-55CE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H23-55CE
Search Keywords: DTS24H2355CE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H23-55CE
  • Alias/AKA:
    YDTS24H23-55CE0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Alignment Keyed:
    0 °
  • Wire Size:
    20 – 24 AWG
  • Number of Power Positions:
    0
  • Circular Connector Shell Size:
    23
  • Shell Size:
    23
  • Number of Positions:
    55
  • Sealable:
    Yes
  • Shell Type:
    Jam Nut Receptacle
  • Preloaded:
    No
  • Reverse Gender:
    Standard
  • Polarization Code:
    E
  • Shell Material:
    Stainless Steel
  • Circuit Application:
    Signal
  • Number of Signal Positions:
    55
  • Contact Layout Arrangement:
    23 – 55
  • Hermetically Sealed:
    Yes
  • Contact Current Rating (Max):
    7.5 A
  • Contact Type:
    PC Tail Pin
  • Shell Base Material:
    Stainless Steel
  • Mating Alignment Type:
    Keyed
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Product Type:
    Connector
  • Connector System:
    Cable-to-Panel
  • Insulation Material:
    Glass
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,167.65
25
$620.24
38
$416.64
50 +
$408.31
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!