DTS24H23-21DN

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
DTS24H23-21DN
Search Keywords: DTS24H2321DN
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Deutsch
  • 부품 번호:
    DTS24H23-21DN
  • Alias/AKA:
    YDTS24H23-21DN0000
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694020
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Signal Positions:
    21
  • Contact Current Rating (Max):
    13 A
  • Shell Type:
    Jam Nut Receptacle
  • Wire Size:
    16 – 20 AWG
  • Mating Alignment Type:
    Keyed
  • Shell Material:
    Stainless Steel
  • Alignment Keyed:
    0 °
  • Preloaded:
    No
  • Sealable:
    Yes
  • Circuit Application:
    Signal
  • Connector System:
    Cable-to-Panel
  • Contact Layout Arrangement:
    23 – 21
  • Hermetically Sealed:
    Yes
  • Insulation Material:
    Glass
  • Polarization Code:
    N
  • Number of Power Positions:
    0
  • Product Type:
    Connector
  • Shell Size:
    23
  • Reverse Gender:
    Standard
  • Number of Positions:
    21
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Type:
    PC Tail Socket
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    23
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
13
9 Weeks 배송 가능 8. 4. 26
백오더
PRICE (USD)
수량
Unit Price
13
$1,562.58
25
$830.01
38
$557.56
50 +
$546.41
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!