DTS24H23-21CN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H23-21CN
Search Keywords: DTS24H2321CN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H23-21CN
  • Alias/AKA:
    YDTS24H23-21CN0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hermetically Sealed:
    Yes
  • Sealable:
    Yes
  • Number of Positions:
    21
  • Contact Current Rating (Max):
    13 A
  • Shell Size:
    23
  • Contact Type:
    PC Tail Pin
  • Wire Size:
    16 – 20 AWG
  • Alignment Keyed:
    0 °
  • Insulation Material:
    Glass
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    23
  • Circuit Application:
    Signal
  • Contact Layout Arrangement:
    23 – 21
  • Number of Power Positions:
    0
  • Polarization Code:
    N
  • Shell Type:
    Jam Nut Receptacle
  • Shell Material:
    Stainless Steel
  • Preloaded:
    No
  • Connector System:
    Cable-to-Panel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Signal Positions:
    21
  • Mating Alignment Type:
    Keyed
  • Product Type:
    Connector
  • Reverse Gender:
    Standard
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,063.63
25
$564.98
38
$379.53
50 +
$371.93
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!