TE Connectivity / Deutsch Authorized Distributor

DTS24H21-16SB

DTS24H21-16SB

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DTS24H21-16SB
Search Keywords: DTS24H2116SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H21-16SB
  • Alias/AKA:
    YDTS24H21-16SB0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    21
  • Shell Type:
    Jam Nut Receptacle
  • Polarization Code:
    B
  • Wire/Cable Size:
    16 – 20 AWG
  • Hermetically Sealed:
    Yes
  • Circuit Application:
    Signal
  • Connector System:
    Cable-to-Panel
  • Number of Power Positions:
    0
  • Number of Signal Positions:
    16
  • Preloaded:
    No
  • Mating Alignment Type:
    Keyed
  • Product Type:
    Connector
  • Alignment Keyed:
    0 °
  • Sealable:
    Yes
  • Wire Size:
    16 – 20 AWG
  • Contact Type:
    Socket
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Layout Arrangement:
    21 – 16
  • Mating Retention Type:
    Threaded
  • Number of Positions:
    16
  • Reverse Gender:
    Standard
  • Contact Current Rating (Max):
    13 A
  • Insulation Material:
    Glass
  • Shell Material:
    Stainless Steel
  • Circular Connector Shell Size:
    21
  • Shell Base Material:
    Stainless Steel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS24H21-16SB RoHS compliant?
Yes, DTS24H21-16SB is RoHS compliant.
What is the lead time for DTS24H21-16SB?
The standard lead time for DTS24H21-16SB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 12/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$1,476.09
25
$784.07
38
$526.70
50 +
$516.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!