- Home ›
- All Products›
- DTS24H21-16DE
TE Connectivity / Deutsch
DTS24H21-16DE
DTS24H21-16DE
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24H21-16DE
-
Alias/AKA:YDTS24H21-16DE0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:21 – 16
-
Mating Retention Type:Threaded
-
Number of Positions:16
-
Shell Type:Jam Nut Receptacle
-
Hermetically Sealed:Yes
-
Preloaded:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:0 °
-
Number of Power Positions:0
-
Polarization Code:E
-
Reverse Gender:Standard
-
Contact Current Rating (Max):13 A
-
Wire/Cable Size:16 – 20 AWG
-
Shell Material:Stainless Steel
-
Product Type:Connector
-
Number of Signal Positions:16
-
Circuit Application:Signal
-
Shell Size:21
-
Insulation Material:Glass
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Contact Type:PC Tail Socket
-
Wire Size:16 – 20 AWG
-
Connector System:Cable-to-Panel
-
Circular Connector Shell Size:21
-
Shell Base Material:Stainless Steel