DTS24H21-11PB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H21-11PB
Search Keywords: DTS24H2111PB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H21-11PB
  • Alias/AKA:
    YDTS24H21-11PB0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Reverse Gender:
    Standard
  • Sealable:
    Yes
  • Hermetically Sealed:
    Yes
  • Alignment Keyed:
    0 °
  • Mating Retention Type:
    Threaded
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Signal Positions:
    0
  • Preloaded:
    No
  • Connector System:
    Cable-to-Panel
  • Product Type:
    Connector
  • Number of Power Positions:
    11
  • Polarization Code:
    B
  • Wire/Cable Size:
    12 – 14 AWG
  • Contact Type:
    Pin
  • Shell Size:
    21
  • Contact Current Rating (Max):
    23 A
  • Mating Alignment Type:
    Keyed
  • Insulation Material:
    Glass
  • Circuit Application:
    Power
  • Shell Type:
    Jam Nut Receptacle
  • Shell Material:
    Stainless Steel
  • Contact Layout Arrangement:
    21 – 11
  • Number of Positions:
    11
  • Wire Size:
    12 – 14 AWG
  • Circular Connector Shell Size:
    21
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,080.95
25
$574.18
38
$385.70
50 +
$377.99
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!