- Home ›
- All Products›
- DTS24H21-11CA
DTS24H21-11CA
TE Connectivity / Deutsch
DTS24H21-11CA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS24H21-11CA
Search Keywords: DTS24H2111CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24H21-11CA
-
Alias/AKA:YDTS24H21-11CA0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Reverse Gender:Standard
-
Preloaded:No
-
Number of Signal Positions:0
-
Alignment Keyed:0 °
-
Number of Power Positions:11
-
Hermetically Sealed:Yes
-
Mating Alignment Type:Keyed
-
Wire Size:12 – 14 AWG
-
Wire/Cable Size:12 – 14 AWG
-
Product Type:Connector
-
Contact Layout Arrangement:21 – 11
-
Polarization Code:A
-
Mating Retention Type:Threaded
-
Connector System:Cable-to-Panel
-
Circuit Application:Power
-
Insulation Material:Glass
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Material:Stainless Steel
-
Contact Current Rating (Max):23 A
-
Number of Positions:11
-
Shell Type:Jam Nut Receptacle
-
Shell Size:21
-
Contact Type:PC Tail Pin
-
Circular Connector Shell Size:21
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
13
$1,016.74
25
$540.08
38
$362.79
50 +
$355.54
Click for Quote
Log in
to unlock special pricing