DTS24H19-35ZN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H19-35ZN
Search Keywords: DTS24H1935ZN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H19-35ZN
  • Alias/AKA:
    YDTS24H19-35ZN0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Connector
  • Polarization Code:
    N
  • Connector System:
    Cable-to-Panel
  • Wire Size:
    22 – 28 AWG
  • Alignment Keyed:
    0 °
  • Hermetically Sealed:
    Yes
  • Preloaded:
    No
  • Mating Retention Type:
    Threaded
  • Mating Alignment Type:
    Keyed
  • Contact Layout Arrangement:
    19 – 35
  • Number of Signal Positions:
    66
  • Number of Positions:
    66
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Sealable:
    Yes
  • Shell Material:
    Stainless Steel
  • Shell Type:
    Jam Nut Receptacle
  • Reverse Gender:
    Standard
  • Insulation Material:
    Glass
  • Contact Type:
    Eyelet Socket
  • Circuit Application:
    Signal
  • Contact Current Rating (Max):
    5 A
  • Number of Power Positions:
    0
  • Wire/Cable Size:
    22 – 28 AWG
  • Shell Size:
    19
  • Circular Connector Shell Size:
    19
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,971.74
25
$1,047.36
38
$703.56
50 +
$689.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!