DTS24H19-32ZA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H19-32ZA
Search Keywords: DTS24H1932ZA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H19-32ZA
  • Alias/AKA:
    YDTS24H19-32ZA0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Type:
    Eyelet Socket
  • Shell Type:
    Jam Nut Receptacle
  • Contact Layout Arrangement:
    19 – 32
  • Contact Current Rating (Max):
    7.5 A
  • Circuit Application:
    Signal
  • Mating Retention Type:
    Threaded
  • Shell Material:
    Stainless Steel
  • Reverse Gender:
    Standard
  • Product Type:
    Connector
  • Number of Signal Positions:
    32
  • Hermetically Sealed:
    Yes
  • Wire Size:
    20 – 24 AWG
  • Number of Positions:
    32
  • Number of Power Positions:
    0
  • Shell Size:
    19
  • Preloaded:
    No
  • Insulation Material:
    Glass
  • Mating Alignment Type:
    Keyed
  • Wire/Cable Size:
    20 – 24 AWG
  • Connector System:
    Cable-to-Panel
  • Alignment Keyed:
    0 °
  • Sealable:
    Yes
  • Polarization Code:
    A
  • Circular Connector Shell Size:
    19
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,538.43
25
$817.19
38
$548.94
50 +
$537.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!