DTS24H19-11CB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H19-11CB
Search Keywords: DTS24H1911CB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H19-11CB
  • Alias/AKA:
    YDTS24H19-11CB0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector System:
    Cable-to-Panel
  • Hermetically Sealed:
    Yes
  • Polarization Code:
    B
  • Wire Size:
    16 – 20 AWG
  • Number of Power Positions:
    0
  • Reverse Gender:
    Standard
  • Product Type:
    Connector
  • Contact Type:
    PC Tail Pin
  • Number of Signal Positions:
    11
  • Contact Layout Arrangement:
    19 – 11
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Material:
    Stainless Steel
  • Shell Type:
    Jam Nut Receptacle
  • Alignment Keyed:
    0 °
  • Preloaded:
    No
  • Shell Size:
    19
  • Sealable:
    Yes
  • Circuit Application:
    Signal
  • Mating Alignment Type:
    Keyed
  • Insulation Material:
    Glass
  • Wire/Cable Size:
    16 – 20 AWG
  • Mating Retention Type:
    Threaded
  • Contact Current Rating (Max):
    13 A
  • Number of Positions:
    11
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    19
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/13/26
Backorder
Price (USD)
Qty
Unit Price
13
$805.31
25
$427.77
38
$287.35
50 +
$281.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!