- 홈 ›
- All Products›
- DTS24H17-35SB
DTS24H17-35SB
TE Connectivity / Deutsch
DTS24H17-35SB
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
DTS24H17-35SB
Search Keywords: DTS24H1735SB
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Deutsch
-
부품 번호:DTS24H17-35SB
-
Alias/AKA:YDTS24H17-35SB0000
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694020
-
공급자 표준 포장:
1 -
Contact Current Rating (Max):5 A
-
Number of Signal Positions:55
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Retention Type:Threaded
-
Number of Positions:55
-
Preloaded:No
-
Shell Material:Stainless Steel
-
Alignment Keyed:0 °
-
Contact Layout Arrangement:17 – 35
-
Number of Power Positions:0
-
Mating Alignment Type:Keyed
-
Insulation Material:Glass
-
Wire/Cable Size:22 – 28 AWG
-
Contact Type:Socket
-
Shell Size:17
-
Reverse Gender:Standard
-
Shell Type:Jam Nut Receptacle
-
Polarization Code:B
-
Connector System:Cable-to-Panel
-
Wire Size:22 – 28 AWG
-
Circuit Application:Signal
-
Product Type:Connector
-
Hermetically Sealed:Yes
-
Sealable:Yes
-
Circular Connector Shell Size:17
-
Shell Base Material:Stainless Steel
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
13
9 Weeks
배송 가능
8. 6. 26
PRICE (USD)
수량
Unit Price
13
$1,514.25
25
$804.35
38
$540.32
50 +
$529.51
Click for Quote
Log in
특별 가격 잠금 해제