DTS24H17-35DD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H17-35DD
Search Keywords: DTS24H1735DD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H17-35DD
  • Alias/AKA:
    YDTS24H17-35DD0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulation Material:
    Glass
  • Circuit Application:
    Signal
  • Wire Size:
    22 – 28 AWG
  • Alignment Keyed:
    0 °
  • Contact Type:
    PC Tail Socket
  • Sealable:
    Yes
  • Contact Current Rating (Max):
    5 A
  • Connector System:
    Cable-to-Panel
  • Preloaded:
    No
  • Product Type:
    Connector
  • Number of Positions:
    55
  • Shell Size:
    17
  • Hermetically Sealed:
    Yes
  • Polarization Code:
    D
  • Number of Signal Positions:
    55
  • Mating Alignment Type:
    Keyed
  • Reverse Gender:
    Standard
  • Shell Material:
    Stainless Steel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Layout Arrangement:
    17 – 35
  • Shell Type:
    Jam Nut Receptacle
  • Number of Power Positions:
    0
  • Mating Retention Type:
    Threaded
  • Wire/Cable Size:
    22 – 28 AWG
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    17
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,521.91
25
$808.41
38
$543.05
50 +
$532.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!