- Home ›
- All Products›
- DTS24H17-26DC
TE Connectivity / Deutsch
DTS24H17-26DC
DTS24H17-26DC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | DTS24H17-26DC |
| Alias/AKA: | YDTS24H17-26DC0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Preloaded: | No |
| Hermetically Sealed: | Yes |
| Polarization Code: | C |
| Connector System: | Cable-to-Panel |
| Shell Size: | 17 |
| Wire Size: | 20 – 24 AWG |
| Product Type: | Connector |
| Number of Signal Positions: | 26 |
| Contact Current Rating (Max): | 7.5 A |
| Circuit Application: | Signal |
| Reverse Gender: | Standard |
| Number of Power Positions: | 0 |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Number of Positions: | 26 |
| Alignment Keyed: | 0 ° |
| Shell Type: | Jam Nut Receptacle |
| Shell Material: | Stainless Steel |
| Insulation Material: | Glass |
| Wire/Cable Size: | 20 – 24 AWG |
| Contact Type: | PC Tail Socket |
| Sealable: | Yes |
| Mating Retention Type: | Threaded |
| Mating Alignment Type: | Keyed |
| Contact Layout Arrangement: | 17 – 26 |
| Circular Connector Shell Size: | 17 |
| Shell Base Material: | Stainless Steel |