DTS24H17-08SD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H17-08SD
Search Keywords: DTS24H1708SD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H17-08SD
  • Alias/AKA:
    YDTS24H17-08SD0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Application:
    Signal
  • Number of Power Positions:
    0
  • Shell Type:
    Jam Nut Receptacle
  • Contact Type:
    Socket
  • Insulation Material:
    Glass
  • Connector System:
    Cable-to-Panel
  • Preloaded:
    No
  • Alignment Keyed:
    0 °
  • Wire/Cable Size:
    16 – 20 AWG
  • Product Type:
    Connector
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Mating Retention Type:
    Threaded
  • Hermetically Sealed:
    Yes
  • Contact Current Rating (Max):
    13 A
  • Mating Alignment Type:
    Keyed
  • Shell Material:
    Stainless Steel
  • Number of Positions:
    8
  • Polarization Code:
    D
  • Contact Layout Arrangement:
    17 – 8
  • Reverse Gender:
    Standard
  • Number of Signal Positions:
    8
  • Wire Size:
    16 – 20 AWG
  • Shell Size:
    17
  • Sealable:
    Yes
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    17
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$952.96
25
$506.20
38
$340.04
50 +
$333.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!