DTS24H17-08CB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H17-08CB
Search Keywords: DTS24H1708CB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H17-08CB
  • Alias/AKA:
    YDTS24H17-08CB0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Layout Arrangement:
    17 – 8
  • Shell Material:
    Stainless Steel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Insulation Material:
    Glass
  • Hermetically Sealed:
    Yes
  • Wire/Cable Size:
    16 – 20 AWG
  • Number of Power Positions:
    0
  • Shell Type:
    Jam Nut Receptacle
  • Circuit Application:
    Signal
  • Contact Type:
    PC Tail Pin
  • Number of Signal Positions:
    8
  • Connector System:
    Cable-to-Panel
  • Number of Positions:
    8
  • Preloaded:
    No
  • Reverse Gender:
    Standard
  • Shell Size:
    17
  • Product Type:
    Connector
  • Polarization Code:
    B
  • Mating Alignment Type:
    Keyed
  • Contact Current Rating (Max):
    13 A
  • Mating Retention Type:
    Threaded
  • Sealable:
    Yes
  • Alignment Keyed:
    0 °
  • Wire Size:
    16 – 20 AWG
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    17
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$549.00
25
$301.34
38
$204.51
50 +
$200.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!