DTS24H17-06SE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H17-06SE
Search Keywords: DTS24H1706SE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H17-06SE
  • Alias/AKA:
    YDTS24H17-06SE0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Alignment Type:
    Keyed
  • Wire Size:
    12 – 14 AWG
  • Number of Signal Positions:
    0
  • Reverse Gender:
    Standard
  • Sealable:
    Yes
  • Mating Retention Type:
    Threaded
  • Contact Type:
    Socket
  • Contact Layout Arrangement:
    17 – 6
  • Wire/Cable Size:
    12 – 14 AWG
  • Preloaded:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Connector System:
    Cable-to-Panel
  • Shell Material:
    Stainless Steel
  • Circuit Application:
    Power
  • Hermetically Sealed:
    Yes
  • Polarization Code:
    E
  • Product Type:
    Connector
  • Contact Current Rating (Max):
    23 A
  • Number of Positions:
    6
  • Shell Size:
    17
  • Number of Power Positions:
    6
  • Insulation Material:
    Glass
  • Alignment Keyed:
    0 °
  • Shell Type:
    Jam Nut Receptacle
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    17
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$936.15
25
$497.27
38
$334.04
50 +
$327.36
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!