DTS24H17-06SC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H17-06SC
Search Keywords: DTS24H1706SC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H17-06SC
  • Alias/AKA:
    YDTS24H17-06SC0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Application:
    Power
  • Hermetically Sealed:
    Yes
  • Reverse Gender:
    Standard
  • Number of Positions:
    6
  • Shell Size:
    17
  • Product Type:
    Connector
  • Mating Alignment Type:
    Keyed
  • Polarization Code:
    C
  • Contact Layout Arrangement:
    17 – 6
  • Contact Type:
    Socket
  • Shell Type:
    Jam Nut Receptacle
  • Number of Power Positions:
    6
  • Shell Material:
    Stainless Steel
  • Insulation Material:
    Glass
  • Wire Size:
    12 – 14 AWG
  • Sealable:
    Yes
  • Contact Current Rating (Max):
    23 A
  • Wire/Cable Size:
    12 – 14 AWG
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Signal Positions:
    0
  • Mating Retention Type:
    Threaded
  • Connector System:
    Cable-to-Panel
  • Preloaded:
    No
  • Alignment Keyed:
    0 °
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    17
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$936.15
25
$497.27
38
$334.04
50 +
$327.36
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!